Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219676-2123Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138356
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196762123, 219676-2123
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.750 (CNY7.6275) |
| 2000+ | CNY6.340 (CNY7.1642) |
| 3000+ | CNY5.930 (CNY6.7009) |
Price for:Each
Minimum: 10
Multiple: 10
CNY89.20 (CNY100.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-2123Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138356
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196762123, 219676-2123
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Red
Cable Length - Imperial
8.9"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
