Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219676-1123Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138333
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761123, 219676-1123
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY8.910 (CNY10.0683) |
| 500+ | CNY7.990 (CNY9.0287) |
| 1000+ | CNY7.290 (CNY8.2377) |
| 2000+ | CNY7.210 (CNY8.1473) |
| 3000+ | CNY7.130 (CNY8.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.09 (CNY12.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-1123Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138333
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761123, 219676-1123
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
