Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219676-1122Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138332
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761122, 219676-1122
Your Part Number
1,129 In Stock
Need more?
1,129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2000+ | CNY6.230 (CNY7.0399) |
| 3000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 10
Multiple: 10
CNY96.00 (CNY108.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-1122Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138332
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761122, 219676-1122
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
