Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219676-1121Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138331
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761121, 219676-1121
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.310 (CNY7.1303) |
| 2000+ | CNY6.110 (CNY6.9043) |
| 3000+ | CNY5.910 (CNY6.6783) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.90 (CNY98.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-1121Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138331
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196761121, 219676-1121
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555
