Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219675-2124Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413255
Product Range219675 Series
Also Known As2196752124, 219675-2124
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2000+ | CNY5.780 (CNY6.5314) |
| 3000+ | CNY5.520 (CNY6.2376) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.50 (CNY93.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-2124Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413255
Product Range219675 Series
Also Known As2196752124, 219675-2124
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range219675 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
219675 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439
