Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219675-2112Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413257
Product Range219675 Series
Also Known As2196752112, 219675-2112
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2000+ | CNY5.240 (CNY5.9212) |
| 3000+ | CNY5.050 (CNY5.7065) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.40 (CNY85.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-2112Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413257
Product Range219675 Series
Also Known As2196752112, 219675-2112
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range219675 Series
Jacket ColourRed
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
219675 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161
