Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219675-1125Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413247
Product Range219675 Series
Also Known As2196751125, 219675-1125
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.770 (CNY11.0401) |
| 100+ | CNY8.300 (CNY9.379) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2000+ | CNY6.290 (CNY7.1077) |
| 3000+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 10
Multiple: 10
CNY97.70 (CNY110.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-1125Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413247
Product Range219675 Series
Also Known As2196751125, 219675-1125
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range219675 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
219675 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.647
