Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219675-1122Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413244
Product Range219675 Series
Also Known As2196751122, 219675-1122
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.860 (CNY6.6218) |
| 100+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.020 (CNY4.5426) |
| 3000+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.60 (CNY66.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-1122Copy
Manufacturer Standard Lead Time52 weeks
Order Code4413244
Product Range219675 Series
Also Known As2196751122, 219675-1122
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range219675 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
219675 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
