Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1082Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125747
Product RangeKK 396 OTS 219665 Series
Also Known As2196651082, 219665-1082
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.650 (CNY45.9345) |
| 10+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY38.430 (CNY43.4259) |
| 250+ | CNY37.860 (CNY42.7818) |
| 500+ | CNY37.290 (CNY42.1377) |
| 1000+ | CNY36.720 (CNY41.4936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.65 (CNY45.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1082Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125747
Product RangeKK 396 OTS 219665 Series
Also Known As2196651082, 219665-1082
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions8Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
150mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016141
