Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1052Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125734
Product RangeKK 396 OTS 219665 Series
Also Known As2196651052, 219665-1052
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.880 (CNY26.9844) |
| 10+ | CNY22.980 (CNY25.9674) |
| 100+ | CNY22.670 (CNY25.6171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.88 (CNY26.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1052Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125734
Product RangeKK 396 OTS 219665 Series
Also Known As2196651052, 219665-1052
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions5Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
150mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010071
