Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125723
Product RangeKK 396 OTS 219665 Series
Also Known As2196651034, 219665-1034
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.640 (CNY41.4032) |
| 10+ | CNY35.400 (CNY40.002) |
| 100+ | CNY34.800 (CNY39.324) |
| 250+ | CNY34.200 (CNY38.646) |
| 500+ | CNY33.600 (CNY37.968) |
| 1000+ | CNY32.990 (CNY37.2787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.64 (CNY41.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4125723
Product RangeKK 396 OTS 219665 Series
Also Known As2196651034, 219665-1034
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions3Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
600mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017626
