Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1033
Order Code4125722
Product RangeKK 396 OTS 219665 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.870 (CNY29.2331) |
| 10+ | CNY25.810 (CNY29.1653) |
| 100+ | CNY25.740 (CNY29.0862) |
| 250+ | CNY22.470 (CNY25.3911) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY21.870 (CNY24.7131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.87 (CNY29.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1033
Order Code4125722
Product RangeKK 396 OTS 219665 Series
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions3Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
300mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009904
