Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1024Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125716
Product RangeKK 396 OTS 219665 Series
Also Known As2196651024, 219665-1024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY26.520 (CNY29.9676) |
| 100+ | CNY25.910 (CNY29.2783) |
| 250+ | CNY25.300 (CNY28.589) |
| 500+ | CNY24.690 (CNY27.8997) |
| 1000+ | CNY24.070 (CNY27.1991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1024Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125716
Product RangeKK 396 OTS 219665 Series
Also Known As2196651024, 219665-1024
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
600mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011751
