Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1023Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125715
Product RangeKK 396 OTS 219665 Series
Also Known As2196651023, 219665-1023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.600 (CNY22.148) |
| 10+ | CNY18.850 (CNY21.3005) |
| 100+ | CNY18.090 (CNY20.4417) |
| 250+ | CNY17.940 (CNY20.2722) |
| 500+ | CNY17.790 (CNY20.1027) |
| 1000+ | CNY17.640 (CNY19.9332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1023Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125715
Product RangeKK 396 OTS 219665 Series
Also Known As2196651023, 219665-1023
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
300mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006603
