Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1022Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125714
Product RangeKK 396 OTS 219665 Series
Also Known As2196651022, 219665-1022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 10+ | CNY15.760 (CNY17.8088) |
| 100+ | CNY15.450 (CNY17.4585) |
| 250+ | CNY15.140 (CNY17.1082) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY14.520 (CNY16.4076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.06 (CNY18.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1022Copy
Manufacturer Standard Lead Time19 weeks
Order Code4125714
Product RangeKK 396 OTS 219665 Series
Also Known As2196651022, 219665-1022
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
150mm
Product Range
KK 396 OTS 219665 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004029
