Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219664-1022
Order Code4125711
Product RangeKK 396 OTS 219664 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY14.100 (CNY15.933) |
| 250+ | CNY13.800 (CNY15.594) |
| 500+ | CNY13.350 (CNY15.0855) |
| 1000+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219664-1022
Order Code4125711
Product RangeKK 396 OTS 219664 Series
Connector to ConnectorKK 396 Receptacle to KK 396 Receptacle
No. of Positions2Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 396 OTS 219664 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to KK 396 Receptacle
Connector Pitch
3.96mm
Cable Length - Metric
150mm
Product Range
KK 396 OTS 219664 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005036
