Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218989-0310Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145993
Product RangeMicro-Fit+ 218989 Series
Your Part Number
2,171 In Stock
Need more?
2,171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.860 (CNY54.0818) |
| 5+ | CNY44.560 (CNY50.3528) |
| 10+ | CNY41.190 (CNY46.5447) |
| 25+ | CNY40.790 (CNY46.0927) |
| 50+ | CNY40.380 (CNY45.6294) |
| 100+ | CNY34.250 (CNY38.7025) |
| 250+ | CNY31.820 (CNY35.9566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.86 (CNY54.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218989-0310Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145993
Product RangeMicro-Fit+ 218989 Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit+ 218989 Series
Connector ShroudShrouded
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
13A
Pitch Spacing
3mm
Product Range
Micro-Fit+ 218989 Series
Contact Plating
Matte Tin Plated Contacts
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001845
