Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218216-0600Copy
Order Code4141934
Product RangeMicro-Fit Plus 218216 Series
Also Known As2182160600, 218216-0600
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.740 (CNY104.7962) |
| 10+ | CNY75.370 (CNY85.1681) |
| 25+ | CNY67.190 (CNY75.9247) |
| 100+ | CNY62.130 (CNY70.2069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.74 (CNY104.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218216-0600Copy
Order Code4141934
Product RangeMicro-Fit Plus 218216 Series
Also Known As2182160600, 218216-0600
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit Plus 218216 Series
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating12.5A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
Product Range
Micro-Fit Plus 218216 Series
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
12.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
