Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218216-0210Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145988
Product RangeMicro-Fit Plus 218216 Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.160 (CNY54.4208) |
| 5+ | CNY46.180 (CNY52.1834) |
| 10+ | CNY44.140 (CNY49.8782) |
| 25+ | CNY41.950 (CNY47.4035) |
| 50+ | CNY40.660 (CNY45.9458) |
| 100+ | CNY34.520 (CNY39.0076) |
| 250+ | CNY33.430 (CNY37.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.16 (CNY54.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218216-0210Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145988
Product RangeMicro-Fit Plus 218216 Series
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit Plus 218216 Series
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating12.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Micro-Fit Plus 218216 Series
Connector Type
PCB Header
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
12.5A
Contact Termination Type
Surface Mount Right Angle
Contact Plating
Matte Tin Plated Contacts
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002254
