Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218055-0320Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165384
Product RangeEXTreme Guardian 218055 Series
Also Known As2180550320, 218055-0320
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,661.400 (CNY1,877.382) |
| 5+ | CNY1,644.510 (CNY1,858.2963) |
| 10+ | CNY1,627.620 (CNY1,839.2106) |
| 25+ | CNY1,595.070 (CNY1,802.4291) |
| 50+ | CNY1,562.520 (CNY1,765.6476) |
| 100+ | CNY1,543.900 (CNY1,744.607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,661.40 (CNY1,877.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218055-0320Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165384
Product RangeEXTreme Guardian 218055 Series
Also Known As2180550320, 218055-0320
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions3Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian 218055 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.147
