Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218055-0310Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165383
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550310, 218055-0310
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,083.450 (CNY1,224.2985) |
| 5+ | CNY1,060.470 (CNY1,198.3311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,083.45 (CNY1,224.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218055-0310Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165383
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550310, 218055-0310
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions3Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
1m
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
6AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66221
