Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218055-0220Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165381
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550220, 218055-0220
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,345.570 (CNY1,520.4941) |
| 5+ | CNY1,308.760 (CNY1,478.8988) |
| 10+ | CNY1,271.950 (CNY1,437.3035) |
| 25+ | CNY1,254.560 (CNY1,417.6528) |
| 50+ | CNY1,237.170 (CNY1,398.0021) |
| 100+ | CNY1,219.780 (CNY1,378.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,345.57 (CNY1,520.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218055-0220Copy
Manufacturer Standard Lead Time62 weeks
Order Code4165381
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550220, 218055-0220
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.763
