
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY8.210 (CNY9.2773) |
Product Information
Product Overview
Off-the-shelf (OTS) KK2.54 tin discrete cable assemblies facilitate both prototyping and global preproduction. Dual-catilever terminal helps ensure reliable electrical contact and performance with low insertion force. Polarizing header backwalls, polarizing ribs on receptacles and polarizing pegs prevent accidental mismating during assembly. Friction-lock headers and receptacles help ensure secure mating and prevent accidental disengagement. KK RPC headers offered in high temperature nylon and reflow matte-tin plating allow for 260°C wave and reflow solder processing, Applications include automotive, consumer, data/telecommunications and MedTech.
- 217797 series 2.54mm pitch, single row KK 254-to-pigtail off-the-shelf (OTS) cable assembly
- Enables highly automated termination processing and accurate PCB placement
- UL file number: E29179, CSA file number: LR19980
- Maximum voltage of 500VAC/(600VDC), maximum current up to 4A
- Maximum durability of 25 cycles
- Nylon housing, brass contact, tin plating
- Operating temperature range from -40 to +105°C
- Mates with KK254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 1718 56, 171857
- UL 11028 wire/cable type
Technical Specifications
KK 254 Receptacle to Free End
2.54mm
150mm
KK 254 OTS 217797
Natural
2Ways
1 Row
5.9"
22AWG
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
