
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.110 (CNY32.8943) |
| 10+ | CNY25.470 (CNY28.7811) |
| 100+ | CNY21.110 (CNY23.8543) |
| 250+ | CNY18.920 (CNY21.3796) |
| 500+ | CNY17.470 (CNY19.7411) |
| 1000+ | CNY17.110 (CNY19.3343) |
Product Information
Product Overview
Off-the-shelf (OTS) KK2.54 tin discrete cable assemblies facilitate both prototyping and global preproduction. Dual-catilever terminal helps ensure reliable electrical contact and performance with low insertion force. Polarizing header backwalls, polarizing ribs on receptacles and polarizing pegs prevent accidental mismating during assembly. Friction-lock headers and receptacles help ensure secure mating and prevent accidental disengagement. KK RPC headers offered in high temperature nylon and reflow matte-tin plating allow for 260°C wave and reflow solder processing, Applications include automotive, consumer, data/telecommunications and MedTech.
- 217796 series 2.54mm pitch, single row KK 254-to-KK 254 off-the-shelf (OTS) cable assembly
- Enables highly automated termination processing and accurate PCB placement
- UL file number: E29179, CSA file number: LR19980
- Maximum voltage of 500VAC/(600VDC), maximum current up to 4A
- Maximum durability of 25 cycles
- Nylon housing, brass contact, tin plating
- Operating temperature range from -40 to +105°C
- Mates with KK254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 1718 56, 171857
- UL 11028 wire/cable type
- Crimp or compression termination style
Technical Specifications
KK 254 Receptacle to KK 254 Receptacle
2.54mm
600mm
KK 254 OTS 217796
Black
3Ways
1 Row
23.6"
22AWG
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
