Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217793-1123Copy
Manufacturer Standard Lead Time50 weeks
Order Code3783556
Product RangeSquba OTS 217793 Series
Also Known As2177931123, 217793-1123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2000+ | CNY5.540 (CNY6.2602) |
| 3000+ | CNY5.510 (CNY6.2263) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.90 (CNY84.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217793-1123Copy
Manufacturer Standard Lead Time50 weeks
Order Code3783556
Product RangeSquba OTS 217793 Series
Also Known As2177931123, 217793-1123
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 217793 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements.
- 217793 series pre-crimped lead squba 1.8 male-to-pigtail cable assembly
- Copper alloy metal material
- Tin mating and tin termination plating
- Black colour PVC resin material
- Crimp or compression termination style
- 22AWG wire size
- UL 10002 wire/cable type
- 6A maximum current per contact, 125V maximum voltage
- Lock to mating part, single ended
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Free End
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Squba OTS 217793 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
