Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217790-1122Copy
Manufacturer Standard Lead Time43 weeks
Order Code3783517
Product RangeSquba OTS 217790 Series
Also Known As2177901122, 217790-1122
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.80 (CNY54.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217790-1122Copy
Manufacturer Standard Lead Time43 weeks
Order Code3783517
Product RangeSquba OTS 217790 Series
Also Known As2177901122, 217790-1122
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSquba OTS 217790 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements.
- 217790 series pre-crimped lead squba 1.8 female-to-squba 1.8 female cable assembly
- Copper alloy metal material
- Tin mating and tin termination plating
- Black colour PVC resin material
- Crimp or compression termination style
- 22AWG wire size
- UL 10002 wire/cable type
- 6A maximum current per contact, 125V maximum voltage
- Lock to mating part
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Squba OTS 217790 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
