Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-2203.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138710
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.570 (CNY8.5541) |
| 10+ | CNY6.470 (CNY7.3111) |
| 25+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY5.120 (CNY5.7856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.57 (CNY8.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-2203.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138710
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeiGrid OTS 217491 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Jacket Colour
Red
Cable Length - Imperial
8.9"
Product Range
iGrid OTS 217491 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
