Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-2201.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138708
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.880 (CNY5.5144) |
Price for:Each
Minimum: 2500
Multiple: 2500
CNY12,200.00 (CNY13,786.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-2201.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138708
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
3"
Jacket Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
