Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.290 (CNY7.1077) |
| 10+ | CNY5.260 (CNY5.9438) |
| 25+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.620 (CNY5.2206) |
| 250+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.29 (CNY7.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-2122.Copy
Order Code4138704
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
5.9"
Jacket Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
