Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-2114.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138700
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY5.840 (CNY6.5992) |
| 25+ | CNY5.260 (CNY5.9438) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.530 (CNY5.1189) |
| 250+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-2114.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4138700
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeiGrid OTS 217491 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
11.8"
Product Range
iGrid OTS 217491 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
