Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-1122.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4138779
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 10+ | CNY6.370 (CNY7.1981) |
| 25+ | CNY5.960 (CNY6.7348) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.51 (CNY8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-1122.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4138779
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Cable Length - Imperial
5.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
