Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-1111.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4138772
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 10+ | CNY4.870 (CNY5.5031) |
| 25+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY4.410 (CNY4.9833) |
| 250+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.43 (CNY6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-1111.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4138772
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeiGrid OTS 217491 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
3"
Product Range
iGrid OTS 217491 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
