Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-1103.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4138769
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.580 (CNY7.4354) |
| 10+ | CNY5.590 (CNY6.3167) |
| 25+ | CNY5.230 (CNY5.9099) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.740 (CNY5.3562) |
| 250+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.58 (CNY7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-1103.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4138769
Product RangeiGrid OTS 217491 Series
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeiGrid OTS 217491 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
8.9"
Product Range
iGrid OTS 217491 Series
Cable Length - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
