Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-2222Copy
Manufacturer Standard Lead Time49 weeks
Order Code4138841
Product RangeiGrid OTS 217490 Series
Also Known As2174902222, 217490-2222
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2000+ | CNY5.940 (CNY6.7122) |
| 3000+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.80 (CNY87.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-2222Copy
Manufacturer Standard Lead Time49 weeks
Order Code4138841
Product RangeiGrid OTS 217490 Series
Also Known As2174902222, 217490-2222
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeiGrid OTS 217490 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
