Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-1125Copy
Manufacturer Standard Lead Time40 weeks
Order Code4138828
Product RangeiGrid OTS 217490 Series
Also Known As2174901125, 217490-1125
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2000+ | CNY5.500 (CNY6.215) |
| 3000+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.90 (CNY84.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1125Copy
Manufacturer Standard Lead Time40 weeks
Order Code4138828
Product RangeiGrid OTS 217490 Series
Also Known As2174901125, 217490-1125
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeiGrid OTS 217490 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002033
