Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-1122Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138825
Product RangeiGrid OTS 217490 Series
Also Known As2174901122, 217490-1122
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY7.200 (CNY8.136) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY5.870 (CNY6.6331) |
| 2000+ | CNY5.440 (CNY6.1472) |
| 3000+ | CNY5.010 (CNY5.6613) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.40 (CNY94.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1122Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138825
Product RangeiGrid OTS 217490 Series
Also Known As2174901122, 217490-1122
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeiGrid OTS 217490 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000806
