Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-1121Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138824
Product RangeiGrid OTS 217490 Series
Also Known As2174901121, 217490-1121
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.530 (CNY7.3789) |
| 100+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2000+ | CNY4.790 (CNY5.4127) |
| 3000+ | CNY4.740 (CNY5.3562) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.30 (CNY73.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1121Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138824
Product RangeiGrid OTS 217490 Series
Also Known As2174901121, 217490-1121
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeiGrid OTS 217490 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
