Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217482-1225Copy
Order Code3783501
Product RangeMini-Fit Sr. OTS 217482 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.070 (CNY100.6491) |
| 10+ | CNY72.900 (CNY82.377) |
| 25+ | CNY70.950 (CNY80.1735) |
| 100+ | CNY69.020 (CNY77.9926) |
| 250+ | CNY67.090 (CNY75.8117) |
| 500+ | CNY65.150 (CNY73.6195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.07 (CNY100.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217482-1225Copy
Order Code3783501
Product RangeMini-Fit Sr. OTS 217482 Series
Connector to ConnectorMini-Fit Sr. Crimp Pin to Mini-Fit Sr. Crimp Pin
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Sr. OTS 217482 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217482 series pre-crimped lead Mini-Fit Sr male-to-Mini-Fit Sr male cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Pin to Mini-Fit Sr. Crimp Pin
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Sr. OTS 217482 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004327
