Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217480-1222Copy
Manufacturer Standard Lead Time38 weeks
Order Code3783445
Product RangeMini-Fit Sr. OTS 217480 Series
Also Known As2174801222, 217480-1222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.000 (CNY65.540) |
| 10+ | CNY52.200 (CNY58.986) |
| 100+ | CNY49.100 (CNY55.483) |
| 250+ | CNY45.620 (CNY51.5506) |
| 500+ | CNY42.530 (CNY48.0589) |
| 1000+ | CNY40.980 (CNY46.3074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217480-1222Copy
Manufacturer Standard Lead Time38 weeks
Order Code3783445
Product RangeMini-Fit Sr. OTS 217480 Series
Also Known As2174801222, 217480-1222
Connector to ConnectorMini-Fit Sr. Crimp Socket to Mini-Fit Sr. Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sr. OTS 217480 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217480 series pre-crimped lead Mini-Fit Sr female-to-Mini-Fit Sr female cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Mini-Fit Sr. Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sr. OTS 217480 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
