Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2167010108Copy
Manufacturer Standard Lead Time39 weeks
Order Code5083897
Product RangeSlimStack 216701 Series
Also Known As2167010108, 216701-0108
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2000+ | CNY1.210 (CNY1.3673) |
| 3000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2167010108Copy
Manufacturer Standard Lead Time39 weeks
Order Code5083897
Product RangeSlimStack 216701 Series
Also Known As2167010108, 216701-0108
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 216701 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.35mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 216701 Series
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
