Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2166121210Copy
Manufacturer Standard Lead Time28 weeks
Order Code4695787
Product Range216612 Series
Also Known As2166121210, 216612-1210
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.570 (CNY599.5441) |
| 5+ | CNY490.800 (CNY554.604) |
| 10+ | CNY451.020 (CNY509.6526) |
| 25+ | CNY435.180 (CNY491.7534) |
| 50+ | CNY402.590 (CNY454.9267) |
| 100+ | CNY402.520 (CNY454.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.57 (CNY599.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2166121210Copy
Manufacturer Standard Lead Time28 weeks
Order Code4695787
Product Range216612 Series
Also Known As2166121210, 216612-1210
Connector Type AMini Cool Edge 74 Position Plug
Connector Type BMini Cool Edge 74 Position Plug
Cable Length - Imperial6.6"
Cable Length - Metric167mm
Jacket ColourWhite
Product Range216612 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Mini Cool Edge 74 Position Plug
Cable Length - Imperial
6.6"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Mini Cool Edge 74 Position Plug
Cable Length - Metric
167mm
Product Range
216612 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
