Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2166111128Copy
Manufacturer Standard Lead Time26 weeks
Order Code4695786
Product Range216611 Series
Also Known As2166111128, 216611-1128
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY742.600 (CNY839.138) |
| 5+ | CNY686.880 (CNY776.1744) |
| 10+ | CNY631.150 (CNY713.1995) |
| 25+ | CNY604.110 (CNY682.6443) |
| 50+ | CNY585.090 (CNY661.1517) |
| 100+ | CNY566.060 (CNY639.6478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY742.60 (CNY839.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2166111128Copy
Manufacturer Standard Lead Time26 weeks
Order Code4695786
Product Range216611 Series
Also Known As2166111128, 216611-1128
Connector Type AMCIO Right Angle Plug
Connector Type BMCIO Right Angle Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range216611 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
MCIO Right Angle Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
MCIO Right Angle Plug
Cable Length - Metric
1m
Product Range
216611 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
