Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215915-1005.Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168837
Your Part Number
1,190 In Stock
Need more?
1,190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 10+ | CNY14.260 (CNY16.1138) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.520 (CNY13.0176) |
| 1000+ | CNY11.210 (CNY12.6673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.75 (CNY18.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215915-1005.Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168837
Connector SystemsPower, Wire-to-Board
No. of Rows1Rows
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
Contact Termination Type
Through Hole Straight
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
No. of Rows
1Rows
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
