Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215759-1002
Order Code3783384
Product RangeMicro-Fit+ 215759
Your Part Number
128,030 In Stock
20,370 more incoming. You can reserve stock now
34400 Next business day delivery available(Shanghai stock)
1225 Delivery in 3-4 Business Days(SG stock)
92405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.960 (CNY2.2148) |
| 3000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215759-1002
Order Code3783384
Product RangeMicro-Fit+ 215759
Product RangeMicro-Fit+ 215759
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 206460 Series Socket Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Black colour single row Micro-Fit+ receptacle housing
- UL 94V-0, glow-wire capable
- Mates with Micro-Fit+ headers 216571, 215760
- Keying to mating part, lock to mating part
- Nylon resin material
- 3mm pitch mating interface, pitch termination interface
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit+ 215759
No. of Positions
2Ways
For Use With
Molex Micro-Fit+ 206460 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
