Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2150711403Copy
Manufacturer Standard Lead Time26 weeks
Order Code4695785
Product Range21507 Series
Also Known As2150711403, 215071-1403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.840 (CNY469.8992) |
| 5+ | CNY385.500 (CNY435.615) |
| 10+ | CNY355.160 (CNY401.3308) |
| 25+ | CNY353.860 (CNY399.8618) |
| 50+ | CNY330.120 (CNY373.0356) |
| 100+ | CNY311.920 (CNY352.4696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.84 (CNY469.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2150711403Copy
Manufacturer Standard Lead Time26 weeks
Order Code4695785
Product Range21507 Series
Also Known As2150711403, 215071-1403
Connector Type AMini Cool Edge 74 Position Plug
Connector Type BMini Cool Edge 74 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range21507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Mini Cool Edge 74 Position Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Mini Cool Edge 74 Position Plug
Cable Length - Metric
500mm
Product Range
21507 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
