Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214758-2103Copy
Manufacturer Standard Lead Time36 weeks
Order Code3490937
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147582103, 214758-2103
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.520 (CNY93.2476) |
| 10+ | CNY80.040 (CNY90.4452) |
| 25+ | CNY75.580 (CNY85.4054) |
| 100+ | CNY68.540 (CNY77.4502) |
| 250+ | CNY64.260 (CNY72.6138) |
| 500+ | CNY62.750 (CNY70.9075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.52 (CNY93.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214758-2103Copy
Manufacturer Standard Lead Time36 weeks
Order Code3490937
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147582103, 214758-2103
Connector to ConnectorMicro-Fit 3.0 Plug to Free End
No. of Positions10Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214758 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214758 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0636
