Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214758-1081Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490998
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147581081, 214758-1081
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.180 (CNY45.4034) |
| 10+ | CNY37.430 (CNY42.2959) |
| 100+ | CNY31.800 (CNY35.934) |
| 250+ | CNY29.820 (CNY33.6966) |
| 500+ | CNY29.020 (CNY32.7926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.18 (CNY45.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214758-1081Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490998
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147581081, 214758-1081
Connector to ConnectorMicro-Fit 3.0 Plug to Free End
No. of Positions8Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214758 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214758 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152
