Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214758-1041Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490991
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147581041, 214758-1041
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.960 (CNY19.1648) |
| 10+ | CNY16.950 (CNY19.1535) |
| 100+ | CNY16.940 (CNY19.1422) |
| 250+ | CNY16.930 (CNY19.1309) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.910 (CNY19.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.96 (CNY19.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214758-1041Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490991
Product RangeMicro-Fit 3.0 OTS 214758 Series
Also Known As2147581041, 214758-1041
Connector to ConnectorMicro-Fit 3.0 Plug to Free End
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214758 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214758 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
