Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214757-2063
Order Code3490913
Product RangeMicro-Fit 3.0 OTS 214757 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.330 (CNY65.9129) |
| 10+ | CNY49.340 (CNY55.7542) |
| 25+ | CNY47.540 (CNY53.7202) |
| 100+ | CNY46.360 (CNY52.3868) |
| 250+ | CNY45.180 (CNY51.0534) |
| 500+ | CNY44.000 (CNY49.720) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.33 (CNY65.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214757-2063
Order Code3490913
Product RangeMicro-Fit 3.0 OTS 214757 Series
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214757 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214757 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0396
