Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214757-2062Copy
Manufacturer Standard Lead Time35 weeks
Order Code3490912
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147572062, 214757-2062
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.160 (CNY52.1608) |
| 10+ | CNY41.520 (CNY46.9176) |
| 100+ | CNY40.660 (CNY45.9458) |
| 250+ | CNY39.800 (CNY44.974) |
| 500+ | CNY38.940 (CNY44.0022) |
| 1000+ | CNY38.070 (CNY43.0191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.16 (CNY52.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214757-2062Copy
Manufacturer Standard Lead Time35 weeks
Order Code3490912
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147572062, 214757-2062
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214757 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214757 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
